1300390336

Molex
538-1300390336
1300390336

Mfr.:

Description:
Sensor Junction Blocks MC MPIS DN PASS-THRU 2 PORT

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,62 € 162,62 €
146,35 € 1.463,50 €
140,93 € 3.523,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
RoHS:  
Mini-Change
4 Port
120 V
7 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
130039
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Tradename: Brad Mini-Change
Part # Aliases: 130039-0336 01300390336 DN2100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
392690029
ECCN:
EAR99