1300370011

Molex
538-1300370011
1300370011

Mfr.:

Description:
Specialised Cables DeviceNet Micro-Change (M12), Top Mount, 8 Port, 5 Pole, with Micro-Change Connector on 2.0m Cable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Cables
Passive Distribution Box
M12
5 Position
2 m
30 V
4 A
130037
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: 8 Port Box
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: DND8500-02 01300370011 130037-0011
Unit Weight: 431,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8537109170
ECCN:
EAR99