1300360010

Molex
538-1300360010
1300360010

Mfr.:

Description:
Circular Metric Connectors MC MPIS DN PASSIVE 8 JUNCTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
502,11 € 502,11 €
476,62 € 4.766,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
7 A
120 VAC/120 VDC
IP67
130036
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polybutylene Terephthalate (PBT)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Mini-Change
Part # Aliases: 1300280124 01300280124 DND33SS-M050
Unit Weight: 732,551 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99