1300360001

Molex
538-1300360001
1300360001

Mfr.:

Description:
Circular Metric Connectors MC MPIS PASS-THRU 10 PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
699,12 € 699,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
4 A
600 VAC/600 VDC
IP67
130036
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Insert/Contact Gender: Pin
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 1300280129 01300280129 DNDF22A-M006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99