1300350077

Molex
538-1300350077
1300350077

Mfr.:

Description:
Standard Circular Connector MC 4P MSPG 2-4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,16 € 25,16 €
23,88 € 238,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Connectors
4 Position
Gold
IP67
130035
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 8 A
Housing Material: Thermoplastic Elastomer (TPE)
Length: 50 mm
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 7/8 in
Voltage Rating: 50 VAC/50 VDC
Part # Aliases: 1300270012 01300270012 DND02A-M010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.