1300300058

Molex
538-1300300058
1300300058

Mfr.:

Description:
Sensor Cables / Actuator Cables NC/MIC 5P M/MFE ST/90 2M NB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,14 € 68,14 €
60,66 € 606,60 €
58,33 € 1.458,25 €
56,37 € 2.818,50 €
50,05 € 5.005,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8, Right Angle
5 Position
M12
5 Position
Male / Female
2 m (6.562 ft)
130030
Brand: Molex
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1300430002 01300430002 884030D10M0108G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99