1300300037

Molex
538-1300300037
1300300037

Mfr.:

Description:
Sensor Cables / Actuator Cables NC/MIC 5P M/MFE ST/90 0.8M NB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,34 € 62,34 €
55,50 € 555,00 €
53,36 € 1.334,00 €
51,57 € 2.578,50 €
45,80 € 4.580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8, Right Angle
5 Position
M12
5 Position
Male / Female
800 mm (31.496 in)
130030
Brand: Molex
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1300420036 01300420036 884030D09M006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99