1300270015

Molex
538-1300270015
1300270015

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 5P M/MP 3M ST DEVICENET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,40 € 60,40 €
53,61 € 536,10 €
51,55 € 1.288,75 €
49,83 € 2.491,50 €
47,08 € 4.708,00 €
44,24 € 11.060,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
Pigtail
3 m (9.843 ft)
4 A
250 V
22 AWG
IP67
130027
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 130027-0015 01300270015 DND02A-M030
Unit Weight: 81,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99