1300190029

Molex
538-1300190029
1300190029

Mfr.:

Description:
AC Power Plugs & Receptacles DB 4P MSPG RED 3 CHAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,43 € 127,43 €
116,96 € 1.169,60 €
112,45 € 2.811,25 €
108,70 € 5.435,00 €
102,70 € 10.270,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Plugs
25 A
600 VAC/600 VDC
Straight
Red
1 Port
130019
Brand: Molex
Contact Material: Brass
Housing Material: Polyvinyl Chloride (PVC)
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Solder
Type: Die Block
Part # Aliases: 1300240190 01300240190 DND01A-M006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.