1300180193

Molex
538-1300180193
1300180193

Mfr.:

Description:
Circular Metric Connectors MC 3P MI 6IN 22/1 PVC POTTED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
15,22 € 152,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
Wire
130018
Brand: Molex
Contact Gender: Pin (Male)
Gender: Male
Length: 6 in
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 61969
Unit Weight: 7,664 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.