1300170062

Molex
538-1300170062
1300170062

Mfr.:

Description:
Standard Circular Connector BP A 3P M/MP TK ST FIELD WIREABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,65 € 991,25 €
38,33 € 1.916,50 €
36,21 € 3.621,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Connectors
3 Position
Pin (Male)
Cable
Threaded
Gold
25.4 mm
IP67
130017
Brand: Molex
Cable Diameter: 6 mm to 12 mm
Color: Black
Contact Material: Brass
Current Rating: 15 A
Housing Gender: Male
Housing Material: Polyamide (PA)
Length: 91.8 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 7/8-16 UN, PG 13.5
Voltage Rating: 600 VAC, 600 VDC
Wire Gauge: 24 AWG to 14 AWG
Part # Aliases: 1300180204 01300180204 40761
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.