1300150140

Molex
538-1300150140
1300150140

Mfr.:

Description:
Circular Metric Connectors MC 9P MR 3 16/1 PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,53 € 1.074,36 €
86,09 € 2.410,52 €
83,21 € 4.326,92 €
78,62 € 7.862,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
Circular Metric Connectors
9 Contact
Wire
7 A
600 VAC/600 VDC
IP67
130015
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Gender: Male
Housing Material: Zinc
Length: 910 mm
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 1300200155 01300200155 34721
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.