1300130341

Molex
538-1300130341
1300130341

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 4P MR 12IN 18/1 PVC SPCLCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,19 € 22,19 €
21,72 € 217,20 €
20,36 € 509,00 €
19,39 € 969,50 €
18,46 € 1.846,00 €
18,27 € 4.567,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
4 Position
Pigtail
Male
305 mm (12.008 in)
5.6 A
300 V
18 AWG
IP67
130013
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Receptacle with leads
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Part # Aliases: 130013-0341 01300130341 1R4006A16A120
Unit Weight: 44,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8544422100
CAHTS:
8536700000
USHTS:
8544429090
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99