1300102009

Molex
538-1300102009
1300102009

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 4P M/MFE 18M 90/90 18/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,30 € 2.514,40 €
313,14 € 3.757,68 €
264,60 € 7.408,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Mini-Change, Right Angle
4 Position
Mini-Change, Right Angle
4 Position
Male / Female
18 m (59.055 ft)
5.6 A
300 V
18 AWG
Yellow
130010
Brand: Molex
Description/Function: Mini-Change Ext.Cord
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99