1210641756

Molex
538-1210641756
1210641756

Mfr.:

Description:
Circular DIN Connectors S182 M6 T WPCB C3 24V RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
7,31 € 73,10 €
6,85 € 137,00 €
6,53 € 326,50 €
6,21 € 621,00 €
5,74 € 1.148,00 €
5,54 € 2.770,00 €
5,49 € 5.490,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
Pin (Male)
Connectors
DIN
2 Contact
Receptacle
Silver
Panel Mount
16 A
250 VAC, 300 VDC
IP65, IP67
121064
Brand: Molex
Contact Material: Brass
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.