121050-1466

Molex
538-121050-1466
121050-1466

Mfr.:

Description:
Specialised Cables mPm DIN Valve Conn Form C - 8mm 2 Pole Plus Ground Position H6/H12 w/C4 Circuit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,25 € 12,25 €
10,86 € 108,60 €
10,44 € 261,00 €
10,02 € 400,80 €
120 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
24 V
3 A
IP65
121050
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 40
Subcategory: Cable Assemblies
Tradename: Brad mPm
Unit Weight: 60,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.