121050-0311

Molex
538-121050-0311
121050-0311

Mfr.:

Description:
Circular DIN Connectors DIN 18MM 24VDC DGND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,67 € 1.973,60 €
23,85 € 2.862,00 €
22,53 € 6.308,40 €
21,87 € 11.372,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
DIN
121050
Brand: Molex
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 1210500311 01210500311
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.