1210400901

Molex
538-1210400901
1210400901

Mfr.:

Description:
Circular DIN Connectors DIN 18MM BLK PVC 13M NO CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,72 € 43,72 €
38,01 € 380,10 €
36,37 € 909,25 €
30,21 € 1.510,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
Socket (Female)
Connectors
DIN
3 Contact
Wire
5 A
250 V
121040
Brand: Molex
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: E452N3N13K12000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.