1210360193

Molex
538-1210360193
1210360193

Mfr.:

Description:
Sensor Cables / Actuator Cables DIN/MMC-5P-24V-MM-ST-1M-PUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,67 € 26,67 €
25,77 € 257,70 €
24,20 € 605,00 €
23,51 € 1.175,50 €
22,82 € 2.282,00 €
22,39 € 5.597,50 €
22,37 € 11.185,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
5 Position
DIN Valve
5 Position
Male / Male
1 m (3.281 ft)
4 A
24 V
22 AWG
Black
IP65
121036
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Description/Function: Straight to Angled Connectors
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad mPm
Part # Aliases: E850B0P12M010
Unit Weight: 106,689 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

mPm DIN Valve Connectors

Molex mPm DIN Valve Connectors provide electrical connections in various applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity/limit switches, level sensors, and low-energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices and voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated devices) to protect against overvoltage peaks.