1210360178

Molex
538-1210360178
1210360178

Mfr.:

Description:
Sensor Cables / Actuator Cables MICROCHG TO mPm DIN FORM A 5P M/M 90D 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 80   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,38 € 2.110,40 €
25,50 € 3.060,00 €
22,65 € 6.342,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
DIN Valve
M12
Male / Male
2 m (6.562 ft)
1.5 A
24 V
22 AWG
IP65
121036
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad mPm
Part # Aliases: 01210360178 121036-0178 E850A0P12M020
Unit Weight: 136,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
ECCN:
EAR99