1210350160

Molex
538-1210350160
1210350160

Mfr.:

Description:
DIN Connectors DIN 9.4MM BLK P VC 0.6M NO CKT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,44 € 21,44 €
15,17 € 151,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN Connectors
RoHS:  
REACH - SVHC:
Connectors
DIN
121035
Brand: Molex
Product Type: Circular DIN Connectors
Factory Pack Quantity: 40
Subcategory: Circular Connectors
Tradename: Brad
Part # Aliases: G85000E12M006 01210350160 121035-0160
Unit Weight: 50,235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99