1210230162

Molex
538-1210230162
1210230162

Mfr.:

Description:
Circular DIN Connectors DIN ATTACH W/O SUPPRESS 1/2NPTF BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
3,28 € 32,80 €
3,10 € 62,00 €
2,98 € 149,00 €
2,86 € 286,00 €
2,81 € 562,00 €
2,64 € 1.320,00 €
2,45 € 2.450,00 €
2,40 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
RoHS:  
REACH - SVHC:
Connectors
DIN
16 A
121023
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Brad mPm
Part # Aliases: C12213N21 01210230162 121023-0162
Unit Weight: 23,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99