1210230094

Molex
538-1210230094
1210230094

Mfr.:

Description:
Circular DIN Connectors MINI 3 POLE PG7 BLACK H6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157
Can Dispatch Immediately
On Order:
600
Expected 6/18/2026
300
Expected 7/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
6,52 € 65,20 €
6,16 € 154,00 €
6,00 € 300,00 €
5,70 € 570,00 €
5,10 € 1.275,00 €
4,81 € 2.405,00 €
4,21 € 4.210,00 €
3,99 € 9.975,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
REACH - SVHC:
Connectors
DIN
4 Contact
Silver
Panel Mount
16 A
250 V
IP67
121023
Brand: Molex
Contact Material: Brass
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad mPm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.