121023-0809

Molex
538-121023-0809
121023-0809

Mfr.:

Description:
Circular DIN Connectors DIN 18MM 2P+GND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,75 € 47,50 €
4,50 € 112,50 €
4,39 € 219,50 €
4,18 € 418,00 €
3,66 € 915,00 €
3,55 € 1.775,00 €
3,03 € 3.030,00 €
2,82 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
Connectors
DIN
16 A
121023
Brand: Molex
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad mPm
Part # Aliases: 1210230809 01210230809
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.