1210120162

Molex
538-1210120162
1210120162

Mfr.:

Description:
Circular DIN Connectors MPM DIN VALVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,23 € 32,30 €
3,06 € 76,50 €
2,85 € 285,00 €
2,49 € 622,50 €
2,42 € 1.210,00 €
2,06 € 2.060,00 €
1,92 € 4.800,00 €
1,85 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
RoHS:  
REACH - SVHC:
Connectors
DIN
3 Contact
16 A
250 VAC/DC
121012
Brand: Molex
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad mPm
Part # Aliases: B143000W2SA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99