1210120120

Molex
538-1210120120
1210120120

Mfr.:

Description:
Circular DIN Connectors 3 POLE & EARTH BASE+FIX RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
2,01 € 20,10 €
1,72 € 172,00 €
1,67 € 417,50 €
1,63 € 815,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
RoHS:  
REACH - SVHC:
Pin (Male)
Accessories
DIN
3 Contact
Silver
Panel Mount
16 A
250 V
IP67
121012
Brand: Molex
For Use With: Circular DIN Connectors
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad mPm
Part # Aliases: B313M27N0 01210120120 121012-0120
Unit Weight: 12,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.