1210010257

Molex
538-1210010257
1210010257

Mfr.:

Description:
Circular DIN Connectors LED ADAPTOR FORM A C4 24V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular DIN Connectors
RoHS:  
Accessories
DIN
2 Contact
Panel Mount
24 V
121001
Accessory Type: Adapter
Brand: Molex
Mounting Angle: Right Angle
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: A07C42
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0