120502-0008

Molex
538-120502-0008
120502-0008

Mfr.:

Description:
Specialised Cables M12 PWR RECEPT 4P TC FE STR 0.5M M16 FM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
21,35 € 213,50 €
20,43 € 510,75 €
19,77 € 988,50 €
19,11 € 1.911,00 €
18,06 € 4.515,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Power Cables
Power Supply Cable
M12
4 Position
Pigtail
4 Position
500 mm
Female
16 AWG
63 V
12 A
IP67
120502
Brand: Molex
Jacket Material: Thermoplastic
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Part # Aliases: 1205020008 01205020008
Unit Weight: 47,627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad® M12 Power T-Coding Connectors

Molex Brad® M12 Power T-Coding Connectors deliver three times more power (63VAC/DC and 12.0A pin) than standard M12 connectors. Molex Brad M12 Power T-Coding Connectors feature an IP67-sealed interface that is ideal for harsh and wet industrial environments. The T-Coding mating interface prevents accidental mating with other M12 connectors used for input, output, signal, or industrial network connections. Molex Brad M12 Power T-Coding Connectors provide up to two DC power circuits (2 x V- / 2 x V+) in a blind-mate interface. Applications include commercial vehicles, industrial lighting, and factory automation.