1205000255

Molex
538-1205000255
1205000255

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Single-Ended Cordset 4 Poles Male (90) to Pigtail 14 AWG Black 20m Lngth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,54 € 304,54 €
303,42 € 3.034,20 €
256,39 € 6.409,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
4 Position
Pigtail
Male
L Coded
20 m (65.617 ft)
16 A
63 V
14 AWG
Black
IP67
120500
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Power L-Code
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Brad M12 Power L-Code Connector Systems

Molex Brad M12 Power L-Code connector systems deliver up to 16A current per pin at 63V AC or DC. These M12 Connector systems feature a -25°C to +85°C operating temperature range, >108Ω insulation resistance, 2.50mm2 thick wires and <5mΩ contact resistance. Molex M12 power L-code Connectors provide an IP67-sealed interface and meet PROFIBUS and PROFINET International (PI) standards for PROFINET systems. The M12 Connector system includes field-attachable Connectors, allowing flexibility and easy installation with any compatible cable. Typical applications include power supplies of decentralised I/O, field-bus-controlled I/O boxes, small server/DC motors and drives, machine tools, presses, moulding, stamping and automotive plants.