1204061009

Molex
538-1204061009
1204061009

Mfr.:

Description:
Ethernet Cables / Networking Cables CSE U12ET 4P DC MA STR MA RA TPE 2MDE TE

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,89 € 957,36 €
38,35 € 1.840,80 €
37,07 € 2.669,04 €
35,03 € 4.203,60 €
32,92 € 8.690,88 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS: N
Ethernet Cable
M12
4 Position
M12
4 Position
Male / Male
2 m (6.562 ft)
Blue (Teal)
24 AWG
D Coded
IP67, IP69K
Bulk
250 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4 A
Housing Material: Thermoplastic (TP)
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Series: 120406
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Ultra-Lock 2.0
Part # Aliases: 01204061009 120406-1009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99