1204000028

Molex
538-1204000028
1204000028

Mfr.:

Description:
Sensor Cables / Actuator Cables CSE U12 5P AC FE STR PVC 10M SE BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,63 € 879,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:  
120400
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 24
Subcategory: Cable Assemblies
Tradename: Brad
Part # Aliases: Y05000E03M100 01204000028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles

Molex  Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface. The series features operator-independent connections and reliable, field-proven push-pull technology for simple and fast connections that are neither tight nor loose. The universal and industry-standard M2 interface enables easy interchanges between ultra-lock and traditional threaded connection styles as needed. Molex  Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles are IP67 rated for reliable use in harsh industrial environments. The weld-slag, oil-resistant (WSOR) cable delivers high-flex and high-torsion performance. These M12 Connectors are ideal for industrial automation involving machine and line builders, special-purpose manufacturing machinery, sensor and actuator connections, and multi-I/O applications.