1203580007

Molex
538-1203580007
1203580007

Mfr.:

Description:
Standard Circular Connector ACC PCAP M12 FE OR 9X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 7/5/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,10 € 11,00 €
0,94 € 94,00 €
0,912 € 228,00 €
0,892 € 446,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Protection)
16 mm
12 mm
120309
Brand: Molex
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M12
Tradename: Brad
Unit Weight: 1,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.