1203410381

Molex
538-1203410381
1203410381

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 CAT6A CORDSET PUR AWG26 65M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
65 m (213.255 ft)
Blue
26 AWG
X Coded
IP67
48 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120341
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99