1203410307

Molex
538-1203410307
1203410307

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 CAT6A CORDSET PUR AWG26 15M

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,91 € 1.363,64 €
339,66 € 4.075,92 €
287,01 € 8.036,28 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
15 m (49.213 ft)
Blue
26 AWG
X Coded
IP67
48 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120341
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.