120341-0504

Molex
538-120341-0504
120341-0504

Mfr.:

Description:
Ethernet Cables / Networking Cables CRDST DE M12 TO RJ45 CAT6A BLU 8P MtoM 4M

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 9/25/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,02 € 103,02 €
93,91 € 1.126,92 €
80,59 € 8.059,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
4 m (13.123 ft)
26 AWG
IP67
48 V
Brand: Molex
Current Rating: 500 mA
Description/Function: Double-ended cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120341
Factory Pack Quantity: 4
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 1203410504 01203410504 E26E06020M040
Unit Weight: 238,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.