120341-0304

Molex
538-120341-0304
120341-0304

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 CAT6A DE CRDST BLU 8P MtoM 26AWG 4M

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,07 € 145,07 €
138,25 € 1.382,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
4 m (13.123 ft)
26 AWG
IP67
48 V
Brand: Molex
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120341
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 1203410304 01203410304 E22E06020M040
Unit Weight: 237,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Micro-Change CAT6A Connector System

Molex Brad Micro-Change CAT6A Connector System withstands harsh and high-vibration applications while delivering speeds of up to 10Gbps Ethernet. These connectors offer superior signal integrity through a 360° shielded X-code interface that allows for blind mating while an anti-scoop proof design prevents pin damage during mating. Receptacle PCB stand-offs attach securely to PCB to prevent connector rotation, and these receptacles can be mounted using through-hole reflow (THR) technology to allow for an automated assembly process. Molex Brad Micro-Change CAT6A Connector System is rated IP67 with external and internal o-ring seals, nickel-plated brass housings and M12 coupling nuts, and 26AWG wire. Ideal applications include military, industrial automation, and commercial vehicles and railways.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.