1202480003

Molex
538-1202480003
1202480003

Mfr.:

Description:
Sensor Cables / Actuator Cables MPIS M12 NON 4P 4PT BK 15M SINGLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
RoHS:
M12
4 Position
No Connector
A Coded
15 m (49.213 ft)
12 A
30 V
Black
120248
Brand: Molex
Description/Function: 4 Port Junction Box
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.