1202480001

Molex
538-1202480001
1202480001

Mfr.:

Description:
Sensor Junction Blocks MPIS M12 JunBx TpMnt 4P/4PT 10M SNGL

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,11 € 126,11 €
115,74 € 1.157,40 €
111,28 € 2.782,00 €
107,57 € 5.378,50 €
101,63 € 10.163,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
M12
4 Port
Pre-wired Cable
5 m
30 VDC, 120 VDC
4 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
120248
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Tradename: Brad
Part # Aliases: BTB4000-FBW-05 120248-0001 01202480001
Unit Weight: 624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.