120247-0001

Molex
538-120247-0001
120247-0001

Mfr.:

Description:
Circular Metric Connectors Passive DistBoxes 4P LED 5.m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,46 € 101,46 €
91,90 € 919,00 €
88,37 € 2.209,25 €
85,42 € 4.271,00 €
80,70 € 8.070,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
M8
10 VDC
120247
Brand: Molex
Contact Plating: Gold
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Nano-Change
Part # Aliases: BEB401P-FBW-05 1202470001 01202470001
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.