1202310023

Molex
538-1202310023
1202310023

Mfr.:

Description:
Circular Metric Connectors M23-SIG-REC-MM-6P-CRIMP-FM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:
Circular Metric Connectors
6 Contact
M23
Crimp
20 A
300 V
IP67
120231
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Nylon
Mounting Style: Panel Mount
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad M23 Power Connectors & Cordsets

Molex Brad M23 Power Connectors and Overmold Cordsets save space and time in the harshest industrial environments. The cables feature an M23 interface with multiple pin-out options enhancing design flexibility and ease of installation. The low-profile, pre-assembled overmold and connector mitigates wiring and assembly errors while saving valuable time and space. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.