1201190020

Molex
538-1201190020
1201190020

Mfr.:

Description:
Circular Metric Connectors ULTRA-MPIS-8W-16I/O-MC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,69 € 1.298,45 €
234,03 € 2.340,30 €
225,64 € 5.641,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:
Circular Metric Connectors
5 Contact
M12
12 A
30 V
IP68
120119
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 8 Port Junction Box
Shielding: Shielded
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8537103991
USHTS:
8537109150
JPHTS:
853710000
ECCN:
EAR99