1201090017

Molex
538-1201090017
1201090017

Mfr.:

Description:
Ethernet Cables / Networking Cables ULOCK D-CODE M12 REC TO RJ45 15M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
M12
4 Position
RJ45
8 Position
Male / Male
15 m (49.213 ft)
Blue (Teal)
24 AWG
D Coded
150 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 1.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 120109
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Ulta-Lock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99