1201088555

Molex
538-1201088555
1201088555

Mfr.:

Description:
Ethernet Cables / Networking Cables CSE ETH ETH RJ45 WSOR RJ45 0.6M

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 24   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,76 € 1.482,24 €
59,38 € 1.662,64 €
57,40 € 2.984,80 €
50,96 € 5.096,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Plug
8 Position
Plug
8 Position
Male / Male
600 mm (23.622 in)
Green
Brand: Molex
Jacket Material: Thermoplastic
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: E66A06012M006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.