1201088502

Molex
538-1201088502
1201088502

Mfr.:

Description:
Ethernet Cables / Networking Cables REC M12 ETH 4P DC FE WSOR BM 4M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Cat 5e
M12
4 Position
Plug
8 Position
Male / Female
4 m (13.123 ft)
Blue (Teal)
24 AWG
IP67
125 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
USOC Codes: RJ45
Part # Aliases: ERWPAU7016M040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99