1201088461

Molex
538-1201088461
1201088461

Mfr.:

Description:
Ethernet Cables / Networking Cables CSE M12 ETH 4P DC MA STR RJ45 WSOR 20M

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,53 € 157,53 €
135,05 € 1.350,50 €
130,20 € 3.255,00 €
125,07 € 6.253,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
RJ45
8 Position
Male / Male
20 m (65.617 ft)
Blue (Teal)
24 AWG
125 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Weld Slag, Oil Resistant
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.