1201088422

Molex
538-1201088422
1201088422

Mfr.:

Description:
Ethernet Cables / Networking Cables MICRO-CHANGE M12 DBLEEND CRDST

Availability

Stock:
4 Can Dispatch in 5 Days
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,75 € 969,00 €
77,64 € 2.173,92 €
75,05 € 3.902,60 €
66,64 € 6.664,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
M12
4 Position
M12
4 Position
Male / Male
3 m (9.843 ft)
Blue (Teal)
24 AWG
IP67
150 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: E11A06016M030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.