1201088169

Molex
538-1201088169
1201088169

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 4M

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,11 € 63,11 €
56,18 € 561,80 €
54,01 € 1.350,25 €
52,21 € 2.610,50 €
46,36 € 4.636,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 5e
Plug
8 Position
Plug
8 Position
Male / Male
4 m (13.123 ft)
Black
24 AWG
30 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.