1201088061

Molex
538-1201088061
1201088061

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-FE-ST/RJ45-M-0.5M-PUR

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,89 € 60,89 €
54,04 € 540,40 €
51,97 € 1.299,25 €
50,23 € 2.511,50 €
47,45 € 4.745,00 €
44,60 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
RJ45
Female / Male
500 mm (19.685 in)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Description/Function: Double-ended
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99