1201088008

Molex
538-1201088008
1201088008

Mfr.:

Description:
Ethernet Cables / Networking Cables MicroChg DE Crdst 4P M12 FE ST/RJ45 M .5M

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,07 € 52,07 €
45,20 € 452,00 €
43,46 € 1.086,50 €
42,01 € 2.100,50 €
39,69 € 3.969,00 €
37,30 € 9.325,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
M12
4 Position
RJ45
4 Position
Female / Male
500 mm (19.685 in)
Blue-Green
26 AWG
D Coded
IP67
125 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1.5 A
Description/Function: Double Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: E16A03002M005 01201088008 120108-8008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99