1201080578

Molex
538-1201080578
1201080578

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45/RJ45 PNET TPE PLTC TYP-C 1.0M

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,96 € 53,96 €
47,89 € 478,90 €
46,05 € 1.151,25 €
44,51 € 2.225,50 €
42,05 € 4.205,00 €
39,52 € 9.880,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
RJ45
RJ45
1 m (3.281 ft)
Brand: Molex
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99